Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
8
Thermal Time Constant Range (s)
5 to 15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Resistance @ 25C (Ohm)
10000
Resistance Range @ 25C (Ohm)
6000 to 25000
Maximum Power Rating (W)
25m
Application
Temperature Sensing|Temperature Control|Temperature Compensation
Seated Plane Height (mm)
1.65(Max)
Packaging
Bulk
Product Diameter (mm)
1.65(Max)
Construction
Wire
Mounting
Through Hole
Order Quantity

