Arrow Electronic Components Online
MC6020DAA|POSITRON|simage
MC6020DAA|POSITRON|limage
Connector Contact

MC6020D/AA

Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG

Positronic
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector D-Subminiature
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7.5
  • Maximum Contact Resistance (mOhm)
    8
  • Product Length (mm)
    13.97
  • Contact Size
    20
  • Wire Size (AWG)
    20-24
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources