Microcontrollers - MCUs
MC56F84763VLH
MCU 32-bit 56800 EX 128KB Flash 3.3V 64-Pin LQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
MC56F84xx
Device Core
56800 EX
Maximum CPU Frequency (MHz)
100
Maximum Clock Frequency (MHz)
100
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
24KB
Programmability
Yes
Interface Type
CAN/I2C/SCI/SPI
Number of I/Os
54
No. of Timers
4
PWM
2
Number of ADCs
3
ADC Channels
8/8/8
ADC Resolution (bit)
12/12/16
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
12
USART
0
UART
0
USB
0
SPI
2
I2C
2
I2S
0
CAN
1
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
4
Parallel Master Port
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing
Family/Series
MC56F84763
ALIAS
935311605557
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
160(Min)
MSL
3
Order Quantity

