Arrow Electronic Components Online
MC56F8367MPYE|NXP|simage
MC56F8367MPYE|NXP|limage
Microcontrollers - MCUs

MC56F8367MPYE

MCU 16-bit 56800E CISC 512KB Flash 3.3V Automotive 160-Pin LQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.20
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    MC56F83xx
  • Instruction Set Architecture
    CISC
  • Device Core
    56800E
  • Maximum CPU Frequency (MHz)
    60
  • Maximum Clock Rate (MHz)
    60
  • Data Bus Width (bit)
    16
  • Program Memory Type
    Flash
  • Program Memory Size
    512KB
  • RAM Size
    36KB
  • Data Memory Size
    32KB
  • Programmability
    Yes
  • Interface Type
    CAN/SCI/SPI
  • Number of I/Os
    76
  • No. of Timers
    4
  • PWM
    12
  • Number of ADCs
    4
  • ADC Channels
    4/4/4/4
  • ADC Resolution (bit)
    12/12/12/12
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    2
  • I2C
    0
  • I2S
    0
  • CAN
    2
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    24
  • Package Length
    24
  • PCB changed
    160
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    160
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources