Microcontrollers - MCUs
MC56F8357VPYE
MCU 16-bit 56800E CISC 256KB Flash 3.3V 160-Pin LQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
MC56F83xx
Instruction Set Architecture
CISC
Device Core
56800E
Maximum CPU Frequency (MHz)
60
Maximum Clock Rate (MHz)
60
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
20KB
Data Memory Size
8KB
Programmability
Yes
Interface Type
CAN/SCI/SPI
Number of I/Os
76
No. of Timers
4
PWM
12
Number of ADCs
4
ADC Channels
4/4/4/4
ADC Resolution (bit)
12/12/12/12
USART
0
UART
0
USB
0
SPI
2
I2C
0
I2S
0
CAN
1
Ethernet
0
Watchdog
1
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
24
Package Length
24
PCB changed
160
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
160
Lead Shape
Gull-wing

