Arrow Electronic Components Online
MC56F8013VFAE|NXP|simage
MC56F8013VFAE|NXP|limage
Microcontrollers - MCUs

MC56F8013VFAE

MCU 16-bit 56800E CISC 16KB Flash 3.3V 32-Pin LQFP Tray Automotive AEC-Q100

NXP Semiconductors
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    MC56F80xx
  • Instruction Set Architecture
    CISC
  • Device Core
    56800E
  • Maximum CPU Frequency (MHz)
    32
  • Maximum Clock Frequency (MHz)
    32
  • Data Bus Width (bit)
    16
  • Program Memory Type
    Flash
  • Program Memory Size
    16KB
  • RAM Size
    4KB
  • Programmability
    Yes
  • Interface Type
    I2C/SCI/SPI
  • Number of I/Os
    26
  • No. of Timers
    1
  • PWM
    1
  • Number of ADCs
    2
  • ADC Channels
    3/3
  • ADC Resolution (bit)
    12/12
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    32
  • Lead Shape
    Gull-wing
  • Family/Series
    MC56F8013
  • ALIAS
    MC56F8013VFAE, 935316569557
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    250(Min)
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources