Arrow Electronic Components Online
MC34VR500V4ES|NXP|simage
MC34VR500V4ES|NXP|limage
Special Purpose Voltage Regulators

MC34VR500V4ES

Multi-output DC/DC Regulator for QorIQ LS1 Family of Communications Processor -0.3V-4.8V Automotive 56-Pin QFN EP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Multi-output DC/DC Regulator for QorIQ LS1 Family of Communications Processor
  • Number of Outputs
    9
  • Input Voltage (V)
    2.8 to 4.5
  • Minimum Operating Supply Voltage (V)
    -0.3
  • Maximum Operating Supply Voltage (V)
    4.8
  • Maximum Switching Frequency (kHz)
    4000(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    56
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    56
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources