Arrow Electronic Components Online
MC34716EP|NXP|simage
MC34716EP|NXP|limage
Specialized Power ICs and Modules

MC34716EP

Dual Switch Mode DDR 26-Pin QFN EP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Dual Switch Mode DDR
  • Maximum Switching Frequency (kHz)
    200 to 1000
  • Input Voltage (V)
    3 to 6
  • Output Current (A)
    5(Max)|3(Max)
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Supply Current (mA)
    35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Maximum Power Dissipation (mW)
    2030
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    26
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    26
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources