Battery Management ICs
MC34673AEPR2
Battery Charger Li-Ion/Li-Pol 1200mA 4.2V 8-Pin UDFN T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Battery Charger
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
1.4(Typ)
Minimum Operating Supply Voltage (V)
2.6
Maximum Operating Supply Voltage (V)
6.6
Output Voltage (V)
4.2
Output Current (mA)
1200(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65(Max)
Package Width
2
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
UDFN
Pin Count
8
Lead Shape
No Lead

