Arrow Electronic Components Online
MC34163DWR2G|ONSEMI|limage
MC34163DWR2G|ONSEMI|simage
DC to DC Converter and Switching Regulator Chip

MC34163DWR2G

Conv DC-DC 2.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 3A 16-Pin SOIC W T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Non-Inverting|Inverting|Step Up|Step Down
  • Maximum Switching Frequency (kHz)
    54
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    2.5 to 40
  • Line Regulation
    5mV|30mV|6mV
  • Load Regulation
    2mV|50mV
  • Efficiency (%)
    88
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.45(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources