DC to DC Converter and Switching Regulator Chip
MC34163DWG
Conv DC-DC 2.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 3A 16-Pin SOIC W Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Non-Inverting|Inverting|Step Up|Step Down
Maximum Switching Frequency (kHz)
54
Switching Regulator
Yes
Number of Outputs
1
Maximum Output Current (A)
3
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
2.5 to 40
Line Regulation
5mV|30mV|6mV
Load Regulation
2mV|50mV
Efficiency (%)
88
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
2.4(Max)
Package Width
7.6(Max)
Package Length
10.45(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

