Arrow Electronic Components Online
MC3416|MEMSIC|simage
MC3416|MEMSIC|limage
Accelerometers

MC3416

Accelerometer Triple ±2g/±4g/±8g/±12g/±16g 1.8V/2.5V/3.3V 12-Pin VLGA T/R

MEMSIC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Axis Type
    Triple
  • Module/IC Classification
    IC
  • Acceleration (g)
    ±2/±4/±8/±12/±16
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.92
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    12
  • Standard Package Name
    LGA
  • Supplier Package
    VLGA
  • Pin Count
    12
Order Quantity

Documentation and Resources

Datasheets
Design resources