Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
4
Process Technology
0.8um to 3um
Maximum Input Offset Voltage (mV)
5@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
44
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±22
Typical Low Level Output Voltage (V)
0.1
Typical High Level Output Voltage (V)
4
Maximum Input Offset Current (uA)
0.075@±15V
Typical Input Bias Current (uA)
0.1@±15V
Maximum Input Bias Current (uA)
0.5@±15V
Maximum Supply Current (mA)
2@5V
Maximum Quiescent Current (mA)
8@5V
Typical Output Current (mA)
30
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
13@±15V
Typical Input Noise Voltage Density (nV/rtHz)
32@±15V
Typical Voltage Gain (dB)
100
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.22@±15V
Minimum PSRR (dB)
70
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
4.5
Typical Settling Time (ns)
2200
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

