Arrow Electronic Components Online
MC34064D5R2G|ONSEMI|simage
MC34064D5R2G|ONSEMI|limage
Supervisory Circuits

MC34064D-5R2G

Processor Supervisor 4.61V 1 Active Low/Open Collector 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Output Driver
    Active Low/Open Collector
  • Minimum Reset Threshold Voltage (V)
    4.5
  • Typical Reset Threshold Voltage (V)
    4.61
  • Maximum Reset Threshold Voltage (V)
    4.7
  • Minimum Operating Supply Voltage (V)
    -1
  • Maximum Operating Supply Voltage (V)
    10
  • Maximum Power Dissipation (mW)
    625
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Type
    Voltage Supervisory
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources