Top Searched
DC-DCコンバータ・スイッチングレギュレータチップ
MC34063ADG
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Non-Inverting|Inverting|Step Up|Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
100
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.25 to 40
Maximum Output Current (A)
1.5(Typ)
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
3 to 40
Typical Switch Current (A)
1.5(Max)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

