Arrow Electronic Components Online
MC34063ADE4|TI|simage
MC34063ADE4|TI|limage
DC to DC Converter and Switching Regulator Chip

MC34063ADE4

Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.25V to 40V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Step Up|Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    42
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.25 to 40
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    3 to 40
  • Typical Switch Current (A)
    1.5
  • Typical Quiescent Current (uA)
    4000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources