Operational Amplifiers - Op Amps
MC3403NE4
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
4
Maximum Input Offset Voltage (mV)
10@5V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±12|±3|±5|±9
Maximum Dual Supply Voltage (V)
±15
Maximum Input Offset Current (uA)
0.05@5V
Maximum Input Bias Current (uA)
0.5@5V
Maximum Quiescent Current (mA)
7@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.6@±15V
Typical Voltage Gain (dB)
106.02
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
1
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole

