Motor Controller and Driver ICs
MC33HB2001FKR2
H-Bridge Motor Driver 32-Pin PQFN EP T/R Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
Motor Driver
Motor Type
Brushed DC Motor
Interface Type
PWM|SPI
Output Configuration
H-Bridge
Output Voltage (V)
-0.3 to 42
Maximum Output Current (A)
3
Maximum Peak Output Current (A)
10(Min)
Minimum Operating Supply Voltage (V)
5
Operating Supply Voltage Range (V)
5 to 28
Maximum Operating Supply Voltage (V)
28
Maximum Supply Current (mA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.2(Max)
Package Width
8
Package Length
8
PCB changed
32
Standard Package Name
QFN
Supplier Package
PQFN EP
Pin Count
32
Order Quantity

