Arrow Electronic Components Online
MC33FS8530A1ES|NXP|simage
MC33FS8530A1ES|NXP|limage
PMIC Solutions

MC33FS8530A1ES

Power Management IC 2.7V to 60V 56-Pin HVQFN EP Tray Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    MC33FS8530A1ES
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Power Management IC
  • Maximum Switching Frequency (kHz)
    455(Typ)|2220(Typ)
  • Input Voltage (V)
    2.7 to 60
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    60
  • Maximum Supply Current (mA)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -55
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    56
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    56
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources