Arrow Electronic Components Online
MC33981ADHFK|NXP|simage
MC33981ADHFK|NXP|limage
Power Switches

MC33981ADHFK

Power Switch Hi Side 1-OUT 8mOhm 16-Pin HQFN EP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Interface Type
    On/Off
  • Minimum Input Voltage (V)
    6
  • Maximum Input Voltage (V)
    27
  • Output Voltage Range (V)
    41(Max)
  • Operating Supply Voltage Range (V)
    6 to 27
  • Typical Supply Current (mA)
    10
  • Typical Switch On Resistance (Ohm)
    8(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    2.15(Max)
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    HQFN EP
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources