Arrow Electronic Components Online
MC33932VWR2|NXP|simage
MC33932VWR2|NXP|limage
Motor Controller and Driver ICs

MC33932VWR2

DC Motor Driver 46-Pin(44+2Tab) HSOP T/R Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Motor Driver
  • Motor Type
    Servo Motor
  • Maximum Output Current (A)
    5
  • Minimum Operating Supply Voltage (V)
    8
  • Maximum Operating Supply Voltage (V)
    28
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.22(Max)
  • Package Width
    11.1(Max)
  • Package Length
    16(Max)
  • PCB changed
    44
  • Tab
    2Tab
  • Standard Package Name
    SO
  • Supplier Package
    HSOP
  • Pin Count
    46
  • Lead Shape
    Gull-wing
  • Family/Series
    MC33932
  • ALIAS
    935316946518
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    750
  • MSL
    3

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources