Motor Controller and Driver ICs
MC33932EKR2
DC Motor Driver 54-Pin SOIC W EP T/R Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Motor Driver
Motor Type
Servo Motor
Maximum Output Current (A)
5
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
28
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
18(Max)
PCB changed
54
Standard Package Name
SO
Supplier Package
SOIC W EP
Pin Count
54
Lead Shape
Gull-wing
Order Quantity

