Specialized Interfaces
MC33911G5AC
High Reliability Specialized Interface IC Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
SVHC
Yes
Automotive
Yes
PPAP
Yes
Category
System Basis Chip
Interface Type
SPI
Minimum Operating Supply Voltage (V)
5.5
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7
Package Length
7
PCB changed
32
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
32
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

