Motor Controller and Driver ICs
MC33886PVW
H-Bridge DC Motor Driver 20-Pin HSOP EP Tube Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
MC33886PVW
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
Motor Driver
Motor Type
DC Motor
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
40
Shutdown Threshold (V)
4.4/4.75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
3.3(Max)
Package Width
11.1(Max)
Package Length
16(Max)
PCB changed
20
Supplier Package
HSOP EP
Pin Count
20
Lead Shape
Gull-wing

