Specialized Power ICs and Modules
MC33814AE
Engine Control Unit 48-Pin LQFP EP Tray Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.70
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Engine Control Unit
Input Voltage (V)
4.5 to 36
Output Current (A)
0.2(Max)
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
36
Maximum Supply Current (mA)
10(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
48
Lead Shape
Gull-wing
Order Quantity

