Battery Management ICs
MC33772CTC1AER2
Battery Controller Li-Ion 5mA 5V 48-Pin HLQFP EP T/R Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Battery Controller
Battery Type
Li-Ion
Maximum Supply Current (mA)
8(Typ)
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
30
Output Voltage (V)
5
Output Current (mA)
5(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
HLQFP EP
Pin Count
48
Order Quantity