Arrow Electronic Components Online
MC33772BSP1AE|NXP|simage
MC33772BSP1AE|NXP|limage
Battery Management ICs

MC33772BSP1AE

Battery Controller Li-Ion Automotive AEC-Q100 48-Pin HLQFP EP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Battery Controller
  • Battery Type
    Li-Ion
  • Maximum Supply Current (mA)
    8(Typ)
  • Minimum Operating Supply Voltage (V)
    6
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    HLQFP EP
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources