Battery Management ICs
MC33772BSA1AE
Battery Controller Li-Ion Automotive AEC-Q100 48-Pin HLQFP EP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Battery Controller
Battery Type
Li-Ion
Maximum Supply Current (mA)
8(Typ)
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
HLQFP EP
Pin Count
48

