Battery Management ICs
MC33771BSP1AER2
Battery Controller Li-Ion 64-Pin QFP T/R Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Battery Controller
Battery Type
Li-Ion
Minimum Operating Supply Voltage (V)
9.6
Maximum Operating Supply Voltage (V)
63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
PCB changed
64
Standard Package Name
QFP
Supplier Package
QFP
Pin Count
64

