Battery Management ICs
MC33665ATS4AE
Battery Management IC -0.3V to 5.8V 48-Pin HLQFP EP Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Battery Management IC
Minimum Operating Supply Voltage (V)
7.3
Maximum Operating Supply Voltage (V)
40
Output Voltage (V)
-0.3 to 5.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
HLQFP EP
Pin Count
48

