Arrow Electronic Components Online
MC33596FCAER2|NXP|simage
MC33596FCAER2|NXP|limage
RF Transceivers

MC33596FCAER2

RF Receiver FSK/OOK 2.5V/3.3V/5V 32-Pin QFN EP T/R Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Receiver
  • Modulation Technique
    FSK/OOK
  • Maximum Data Rate
    20Kbps
  • Maximum RF Operating Frequency Range (MHz)
    500 to 1500
  • Maximum RF Operating Frequency (MHz)
    915
  • Operating Band Frequency (MHz)
    304 to 915
  • Minimum Operating Supply Voltage
    2.1V
  • Typical Operating Supply Voltage
    2.5V|3.3V|5V
  • Maximum Operating Supply Voltage
    3.6V|5.5V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources