Arrow Electronic Components Online
MC33364DR2G|ONSEMI|simage
MC33364DR2G|ONSEMI|limage
AC to DC Switching Converters

MC33364DR2G

AC to DC Switching Converter Flyback 8.5V 126kHz T/R 14-Pin SOIC

onsemi
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    7.6
  • Maximum Supply Voltage (V)
    16
  • Minimum Under Voltage Lock Out (V)
    6.5
  • Typical Under Voltage Lock Out (V)
    7.6
  • Maximum Under Voltage Lock Out (V)
    8.5
  • Maximum Supply Current (mA)
    2.75(Typ)
  • Maximum Switching Frequency (kHz)
    126
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    10(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources