Arrow Electronic Components Online
MC33269DG|ONSEMI|simage
MC33269DG|ONSEMI|limage
Linear Regulators

MC33269DG

LDO Regulator Pos 0.8A 8-Pin SOIC N Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Maximum Output Current (A)
    0.8(Min)
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    1.25@500mA|1.35@800mA
  • Reference Voltage (V)
    1.265
  • Line Regulation
    0.3%
  • Load Regulation
    0.5%
  • Junction to Ambient
    160°C/W
  • Junction to Case
    25°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources