Operational Amplifiers - Op Amps
MC33204VDR2G
Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V 14-Pin SOIC N T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Voltage Amplifier
Manufacturer Type
Low Voltage Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
17@5V@-55C to 125C
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±0.9
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Offset Current (uA)
0.05@5V
Typical Input Bias Current (uA)
0.08@5V
Maximum Input Bias Current (uA)
0.2@5V
Maximum Supply Current (mA)
4.5(Typ)@5V
Typical Output Current (mA)
80
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
1@5V
Typical Input Noise Voltage Density (nV/rtHz)
25@5V
Typical Voltage Gain (dB)
109.54
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.8@5V
Minimum PSRR (dB)
66.02
Minimum CMRR (dB)
60
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
2.2
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

