Operational Amplifiers - Op Amps
MC33204PG
Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V 14-Pin PDIP Tube
onsemiYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Voltage Amplifier
Manufacturer Type
Low Voltage Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
10@5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±0.9
Typical Dual Supply Voltage (V)
±3, ±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Offset Current (uA)
0.05@5V
Typical Input Bias Current (uA)
0.08@5V
Maximum Input Bias Current (uA)
0.2@5V
Maximum Supply Current (mA)
4.5@5V@-55C to 125C
Typical Output Current (mA)
80
Power Supply Type
Single, Dual
Typical Slew Rate (V/us)
1@5V
Typical Input Noise Voltage Density (nV/rtHz)
25@5V
Typical Voltage Gain (dB)
109.54
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
0.8@5V
Minimum PSRR (dB)
66.02
Minimum CMRR (dB)
60
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
2.2
Shutdown Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
7.11(Max)
Package Length
19.69(Max)
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole
Family/Series
MC33204
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
25
Order Quantity

