Arrow Electronic Components Online
MC33172DR2G|ONSEMI|simage
MC33172DR2G|ONSEMI|limage
Operational Amplifiers - Op Amps

MC33172DR2G

Op Amp Dual Low Power Amplifier ±22V/44V 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    2
  • Process Technology
    0.8um to 3um
  • Maximum Input Offset Voltage (mV)
    5@5V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    44
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±22
  • Typical Low Level Output Voltage (V)
    -14.2
  • Typical High Level Output Voltage (V)
    14.2
  • Maximum Input Offset Current (uA)
    0.02@±15V
  • Typical Input Bias Current (uA)
    0.02@±15V
  • Maximum Input Bias Current (uA)
    0.1@±15V
  • Maximum Supply Current (mA)
    0.5@5V
  • Typical Output Current (mA)
    5
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    2.1@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    32@±15V
  • Input Offset Voltage Drift (uV/°C)
    10(Typ)
  • Typical Voltage Gain (dB)
    113.98
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.2@±15V
  • Minimum PSRR (dB)
    80
  • Minimum CMRR (dB)
    80
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    1.8
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources