Arrow Electronic Components Online
MC33164P5RPG|ONSEMI|limage
MC33164P5RPG|ONSEMI|simage
Supervisory Circuits

MC33164P-5RPG

Processor Supervisor 4.33V 1 3-Pin TO-92 Fan-Fold

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Minimum Reset Threshold Voltage (V)
    4.15
  • Typical Reset Threshold Voltage (V)
    4.33
  • Maximum Reset Threshold Voltage (V)
    4.45
  • Monitored Voltage (V)
    5
  • Minimum Operating Supply Voltage (V)
    1
  • Maximum Operating Supply Voltage (V)
    10
  • Maximum Power Dissipation (mW)
    700
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Fan-Fold
  • Type
    Voltage Supervisory
  • Mounting
    Through Hole
  • Package Height
    7.87(Max)
  • Package Width
    4.19(Max)
  • Package Length
    5.21(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources