Arrow Electronic Components Online
MC33161DG|ONSEMI|simage
MC33161DG|ONSEMI|limage
Supervisory Circuits

MC33161DG

Processor Supervisor 1.27V 1 Active Low 8-Pin SOIC N Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Output Driver
    Active Low
  • Process Technology
    0.8um to 3um
  • Minimum Reset Threshold Voltage (V)
    1.245
  • Typical Reset Threshold Voltage (V)
    1.27
  • Maximum Reset Threshold Voltage (V)
    1.295
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    40
  • Maximum Supply Current (uA)
    900
  • Maximum Power Dissipation (mW)
    450
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Type
    Voltage Monitor
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources