Supervisory Circuits
MC33064P-5RPG
Processor Supervisor 4.61V 1 Active Low/Open Collector 3-Pin TO-92 Fan-Fold
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Output Driver
Active Low/Open Collector
Minimum Reset Threshold Voltage (V)
4.5
Typical Reset Threshold Voltage (V)
4.61
Maximum Reset Threshold Voltage (V)
4.7
Minimum Operating Supply Voltage (V)
-1
Maximum Operating Supply Voltage (V)
10
Maximum Power Dissipation (mW)
625
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Fan-Fold
Type
Voltage Supervisory
Mounting
Through Hole
Package Height
7.87(Max)
Package Width
4.19(Max)
Package Length
5.21(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

