Supervisory Circuits
MC33064D-5G
Processor Supervisor 4.61V 1 Active Low/Open Collector 8-Pin SOIC N Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Output Driver
Active Low/Open Collector
Minimum Reset Threshold Voltage (V)
4.5
Typical Reset Threshold Voltage (V)
4.61
Maximum Reset Threshold Voltage (V)
4.7
Minimum Operating Supply Voltage (V)
-1
Maximum Operating Supply Voltage (V)
10
Maximum Power Dissipation (mW)
625
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

