DC to DC Converter and Switching Regulator Chip
MC33063ADRG4
Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.25V to 40V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
Inverting|Step Up|Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
42
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.25 to 40
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
3 to 40
Typical Switch Current (A)
1.5
Typical Quiescent Current (uA)
4000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

