DC to DC Converter and Switching Regulator Chip
MC33063ADR
Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.25V to 40V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Inverting, Step Up, Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
42
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.25 to 40
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
3 to 40
Typical Switch Current (A)
1.5
Typical Quiescent Current (uA)
4000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

