Arrow Electronic Components Online
MC32PF1510A3EP|NXP|simage
MC32PF1510A3EP|NXP|limage
PMIC Solutions

MC32PF1510A3EP

Application Processors 2.5V to 4.5V 40-Pin HVQFN EP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.70
  • Automotive
    No
  • PPAP
    No
  • Function
    Application Processors
  • Input Voltage (V)
    2.5 to 4.5
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    4.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    40
Order Quantity

Documentation and Resources

Datasheets
Design resources