Arrow Electronic Components Online
MC27561TIGER|ARWDEVTL|simage
MC27561TIGER|ARWDEVTL|limage
Embedded System Development Boards and Kits

ASME Tiger | MC27561-TIGER

The ASME Tiger (MC-27561-Tiger) is a Thread and WiFi compatible microcontroller currently featured in the SmartEverything family. The Tiger is also Arduino compatible.

Arrow Development Tools
Datasheets 

ASME Tiger Product Description

The ASME Tiger board is a ready-to-use IoT hardware for prototyping new devices. Its form factor make sit able to be compatible with Shields. It mounts two MCUs and can be used in two different ways depending on your mode of operation.

MCUs include:

  • The ATSAMD21J18A-64 Ultra low-power microcontroller using the 32-bit ARM® Cortex®-M0+ processor

  • The KW41Z which is an ultra low-power, highly-integrated single-chip device that enables Bluetooth® low energy (BLE) v4.2 and IEEE® 802.15.4 RF connectivity for portable, extremely low-power embedded systems.

Features:

Multi-Protocol Radio

  • GHz Bluetooth Low Energy version 4.2 Compliant

  • IEEE Std. 802.15.4 Standard Compliant

  • Typical Receiver Sensitivity (BLE) = -95 dBm

  • Typical Receiver Sensitivity (802.15.4) = -100 dBm

  • Programmable Transmitter Output Power up to +3.5 dBm

Core and Memories

  • Up to 48 MHz Arm® Cortex®-M0+ core

  • Up to 512 KB Flash memory

  • Up to 128 KB SRAM

  • Excellent coexistence performance

  • Integrated balun to reduce system cost and PCB board area

Low Power Consumption and Operating Voltage Ranges

  • Nine low-power modes to provide power optimization based on application

Additional Information:

Check out our Popular Arrow Boards for more Arrow designed boards.

Learn more about SmartEverything SoM Boards.

ASME Tiger User Guide

ASME Tiger Schematic

ASME TigerBOM

Software package

License Agreement

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    ATSAMD21J18A/KW41Z
  • Supported Device Technology
    Microcontroller
  • RAM Size
    20KB
  • Program Memory Size
    32KB/64KB/256KB
  • Program Memory Type
    EEPROM/Flash
  • USB
    1
  • I2C
    1
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources