Embedded System Development Boards and Kits
MC27561-LION | ASME LION
The ASME Lion (MC-27561 Lion) is a LoRa compatible SoM based Microchip Atmel D21 Ultra low-power microcontroller currently featured in the SmartEverything family
Arrow Development ToolsASME Lion Product Description
The ASME Lion SoM features the Microchip Atmel D21 Ultra low-power microcontroller using the 32-bit ARM Cortex M0 processor that is supported by the Arduino IDE for fast and easy software development cycle.
The Lion Board provides the following peripherals/modules:
- • Crypto Authentication Chipset
- • LoRa Module
- • GPS Module with Embedded Antenna
- • Bluetooth Low Energy (BLE) Interface
Features
On-board LoRaWAN Protocol Stack:
- • Environmentally friendly, RoHS compliant
- • European R&TTE Directive Assessed Radio Module
RF/Analog Features:
- • Low-Power Long-range Transceiver operating in the 433MHz and 868MHz frequency bands
- • High Receiver Sensitivity: down to -146 dBm
- • TC Power: adjustable up to +14 dBm high efficiency PA
- • Up to 15km coverage at suburban and up to 5km coverage at urban area
Check out our Popular Arrow Boards for more Arrow designed boards.
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
ATSAMD21J18A-MU/ATSHA204A-MAHDA-T
Supported Device Technology
Authenticator/Microcontroller
Program Memory Size
32KB
Program Memory Type
I2C EEPROM
USB
1
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
EEPROM
Daughter Cards
Yes

