Switch Push Button
MC25LCBGN
Switch Push Button ON OFF DPDT Flush Round Button 0.5A 24VDC Latching Panel Mount Wire Lead Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Switch Function
Latching
Pole Throw Configuration
DPDT
Actuator Style
Flush Round Button
Switch Configuration
ON OFF
Bushing Type
Threaded
Maximum Current Rating (A)
0.5@24VDC
Maximum Contact Resistance (mOhm)
20
Mechanical Life (Cycles)
>50000000
Actuator Length (mm)
0
Mounting
Panel Mount
Termination Style
Wire Lead
Number of Terminals
6
Illumination Color
Green
IP Rating
IP68/IP69K
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Packaging
Bulk
Thread Size
M25
Product Length (mm)
32
Product Depth (mm)
28
Product Height (mm)
33
Order Quantity

