Arrow Electronic Components Online
MC1CJN0600|SINE|simage
MC1CJN0600|SINE|limage
Connector Circular

MC1CJN0600

Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    SKT
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Gold
  • Maximum Current Rating (A)
    75
  • Maximum Voltage Rating
    630VDC|630VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    130
  • IP Rating
    IP67
  • Maximum Contact Resistance (mOhm)
    1/3
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    50
  • Product Diameter (mm)
    45.5

Documentation and Resources

Datasheets
Design resources