Arrow Electronic Components Online
MC16MORGR|BULGIN|simage
MC16MORGR|BULGIN|limage
Switch Push Button

MC16MORGR

Switch Push Button OFF (ON) DPDT Flush Round Button 0.5A 24VDC Momentary Panel Mount Wire Lead Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Switch Function
    Momentary
  • Pole Throw Configuration
    DPDT
  • Actuator Style
    Flush Round Button
  • Switch Configuration
    OFF (ON)
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    0.5@24VDC
  • Maximum Contact Resistance (mOhm)
    20
  • Mechanical Life (Cycles)
    >50000000
  • Actuator Length (mm)
    0
  • Mounting
    Panel Mount
  • Termination Style
    Wire Lead
  • Number of Terminals
    6
  • Illumination Color
    Green/Red
  • IP Rating
    IP68/IP69K
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Packaging
    Bulk
  • Thread Size
    M16
  • Product Length (mm)
    22
  • Product Depth (mm)
    18
  • Product Height (mm)
    27

Documentation and Resources

Datasheets
Design resources