Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Internal Timers
1
Output Logic Level
TTL
Maximum High Level Output Current (mA)
-200
Maximum Low Level Output Current (mA)
200
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5|9|12|15
Maximum Operating Supply Voltage (V)
16
Maximum Supply Current (mA)
15
Maximum Power Dissipation (mW)
625
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

