Arrow Electronic Components Online
MC14551BDG|ONSEMI|simage
MC14551BDG|ONSEMI|limage
Analog Switch Multiplexers

MC14551BDG

Analog Multiplexer Quad 2:1 16-Pin SOIC Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Quad 2:1
  • Multiplexer Architecture
    2:1
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    No
  • Maximum Propagation Delay Bus to Bus (ns)
    30@15V|40@10V|90@5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    17(Typ)@10V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    5|9|12|15
  • Maximum Single Supply Voltage (V)
    18
  • Maximum On Resistance (Ohm)
    1050@5V
  • Maximum On Resistance Range (Ohm)
    >=1000
  • Propagation Delay Test Condition (pF)
    50
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources